1455BPLBK | Hammond
Aperture, PC, (L x W x H) 72.03 x 19 x 3 mm, black, for series 1455B, 1455BPLBK
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 7 Days: 57 pcs.
Leadtime: 2 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0944 €
10 pcs.
1.9873 €
50 pcs.
1.7850 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455BPLBK, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 19 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1455B | |
Höhe | 3 mm | |
Länge | 72.03 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |