1455CBBK | Hammond
Aperture, PC, (L x W x H) 54.13 x 26.14 x 8.99 mm, black, for series 1455C, 1455CBBK
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 7 Days: 1,002 pcs.
Leadtime: On Request **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
2 pcs.
3.3082 €
10 pcs.
3.1535 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455CBBK, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Breite | 26.14 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1455C | |
Höhe | 8.99 mm | |
Länge | 54.13 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |