1455CBRED | Hammond

Aperture, ABS, (L x W x H) 54.13 x 26.14 x 8.99 mm, red, for series 1455C, 1455CBRED

Order No.: 61H1441
EAN: 4099889565225
MPN:
1455CBRED
Series: 1455
1455CBRED Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4744 €
50 pcs.
4.0341 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Open Bezel, 1455CBRED, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Filter Property Value
Product type aperture
Material ABS
Length 54.13 mm
Width 26.14 mm
Height 8.99 mm
Colour red
Suitable for series 1455C
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes