1455CBTBU-10 | Hammond
Aperture, PC, (L x W x H) 54.13 x 26.14 x 8.99 mm, blue, for series 1455C, 1455CBTBU-10
Unit Price (€ / pc.)
30.9400 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9400 €
10 pcs.
29.3930 €
50 pcs.
26.4537 €
100 pcs.
23.8119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455CBTBU-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 26.14 mm | |
Colour | blue | |
Suitable for | series 1455C | |
Height | 8.99 mm | |
Length | 54.13 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |