1455CBY-10 | Hammond
Aperture, ABS, (L x W x H) 54.13 x 26.14 x 8.99 mm, yellow, for series 1455C, 1455CBY-10
Unit Price (€ / pc.)
18.8139 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
10 pcs.
17.8619 €
50 pcs.
16.0650 €
100 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Open Bezel, 1455CBY-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 54.13 mm | |
| Width | 26.14 mm | |
| Height | 8.99 mm | |
| Colour | yellow | |
| Suitable for | series 1455C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |