1455CBY | Hammond

Aperture, ABS, (L x W x H) 54.13 x 26.14 x 8.99 mm, yellow, for series 1455C, 1455CBY

Order No.: 61H1447
EAN: 4099889565287
MPN:
1455CBY
Series: 1455
1455CBY Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
2 pcs.
3.8199 €
10 pcs.
3.6414 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455CBY, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 26.14 mm
Colour gelb
Suitable for Serie 1455C
Height 8.99 mm
Length 54.13 mm
Material ABS
Product type Blende
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes