1455CF | Hammond
Flange kit, angled, aluminum, (L x W x H) 54 x 16.6 x 30 mm, natural, 1455CF
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.3657 €
50 pcs.
7.5208 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear anodized aluminum flange kit, 1455CF, Hammond
Clear anodized aluminum flange kit for 1455C enclosures
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube | |
Width | 16.6 mm | |
Colour | natur | |
Height | 30 mm | |
Length | 54 mm | |
Material | Aluminium | |
Product type | Flanschsatz |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |