1455CFBK | Hammond
Flange kit, angled, aluminum, (L x W x H) 54 x 16.6 x 30 mm, black, 1455CFBK
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
9.0678 €
50 pcs.
8.1515 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum flange kit, black, 1455CFBK, Hammond
Aluminum flange kit, black, for 1455C enclosures
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube | |
Width | 16.6 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 54 mm | |
Material | Aluminium | |
Product type | Flanschsatz |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |