1455CPLBK | Hammond
Aperture, ABS, (L x W x H) 57.12 x 26.14 x 8.99 mm, black, for series 1455C, 1455CPLBK
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4272 €
10 pcs.
3.2487 €
50 pcs.
2.9274 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455CPLBK, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 26.14 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1455C | |
Höhe | 8.99 mm | |
Länge | 57.12 mm | |
Material | ABS | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |