1455CPLTRD | Hammond
Aperture, PC, (L x W x H) 57.12 x 26.14 x 8.99 mm, red, for series 1455C, 1455CPLTRD
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.9976 €
50 pcs.
5.3907 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455CPLTRD, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 26.14 mm | |
Colour | red | |
Suitable for | series 1455C | |
Height | 8.99 mm | |
Length | 57.12 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |