1455CPLY-10 | Hammond

Aperture, ABS, (L x W x H) 57.12 x 26.14 x 8.99 mm, yellow, for series 1455C, 1455CPLY-10

Order No.: 61H1644
EAN: 4099889566628
MPN:
1455CPLY-10
Series: 1455
Hammond
1455CPLY-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
10 pcs.
19.0400 €
50 pcs.
17.1360 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455CPLY-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 26.14 mm
Farbe gelb
Geeignet für Serie 1455C
Höhe 8.99 mm
Länge 57.12 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes