1455DALBU-10 | Hammond
End plate, aluminum, (L x W x H) 42.43 x 22.93 x 1.63 mm, blue, for series 1455D, 1455DALBU-10
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
10 pcs.
28.9765 €
50 pcs.
26.0848 €
100 pcs.
23.4787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455DALBU-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Width | 22.93 mm | |
Colour | blau | |
Suitable for | Serie 1455D | |
Height | 1.63 mm | |
Length | 42.43 mm | |
Material | Aluminium | |
Product type | Endplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |