1455DBBK-10 | Hammond
Aperture, PC, (L x W x H) 44.62 x 25.12 x 6 mm, black, for series 1455D, 1455DBBK-10
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.6358 €
50 pcs.
15.8627 €
100 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455DBBK-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 25.12 mm | |
Colour | schwarz | |
Suitable for | Serie 1455D | |
Height | 6 mm | |
Length | 44.62 mm | |
Material | PC | |
Product type | Blende |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |