1455DBBK | Hammond

Aperture, PC, (L x W x H) 44.62 x 25.12 x 6 mm, black, for series 1455D, 1455DBBK

Order No.: 61H1453
EAN: 4099889565348
MPN:
1455DBBK
Series: 1455
1455DBBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5101 €
50 pcs.
4.0579 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455DBBK, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 25.12 mm
Colour schwarz
Suitable for Serie 1455D
Height 6 mm
Length 44.62 mm
Material PC
Product type Blende
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes