1455DBTBU | Hammond

Aperture, PC, (L x W x H) 42.43 x 22.93 x 1.63 mm, blue, for enclosure, 1455DBTBU

Order No.: 61H1455
EAN: 4099889565362
MPN:
1455DBTBU
Series: 1455
1455DBTBU Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5101 €
50 pcs.
4.0579 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455DBTBU, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 22.93 mm
Colour blau
Suitable for Gehäuse
Height 1.63 mm
Length 42.43 mm
Material PC
Product type Blende
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes