1455DF | Hammond
Flange kit, angled, aluminum, (L x W x H) 42.5 x 12.7 x 30 mm, natural, for series 1455D, 1455DF
Unit Price (€ / pc.)
16.4458 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
15.6366 €
50 pcs.
14.0658 €
100 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange kit, 1455DF, Hammond, for 1455D enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 42.5 mm | |
| Width | 12.7 mm | |
| Height | 30 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | series 1455D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |