1455DPLBK | Hammond

Aperture, ABS, (L x W x H) 44.65 x 25.15 x 6 mm, black, for series 1455D, 1455DPLBK

Order No.: 61H1645
EAN: 4099889566635
MPN:
1455DPLBK
Series: 1455
Hammond
1455DPLBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
2 pcs.
3.8675 €
10 pcs.
3.6890 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455DPLBK, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Width 25.15 mm
Colour black
Suitable for series 1455D
Height 6 mm
Length 44.65 mm
Material ABS
Accessory Type aperture
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes