1455JALBK-10 | Hammond

End plate, aluminum, (L x W x H) 78 x 27 x 1.5 mm, black, for series 1455J, 1455JALBK-10

Order No.: 61H1458
EAN: 4099889565393
MPN:
1455JALBK-10
Series: 1455
1455JALBK-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.8750 €
50 pcs.
13.3994 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum End Panel, 1455JALBK-10, Hammond

Aluminum End Panels (For Use With Metal End Plate Enclosures)

Technical specifications
Width 27 mm
Colour schwarz
Suitable for Serie 1455J
Height 1.5 mm
Length 78 mm
Material Aluminium
Product type Endplatte
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes