1455JBRED | Hammond

Aperture, ABS, (L x W x H) 81.13 x 30.12 x 8.99 mm, red, for series 1455J, 1455JBRED

Order No.: 61H1463
EAN: 4099889565447
MPN:
1455JBRED
Series: 1455
1455JBRED Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7723 €
10 pcs.
3.5938 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455JBRED, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 30.12 mm
Colour rot
Suitable for Serie 1455J
Height 8.99 mm
Length 81.13 mm
Material ABS
Product type Blende
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes