1455JBTRD | Hammond
Aperture, PC, (L x W x H) 81.13 x 30.12 x 8.99 mm, red, for series 1455J, 1455JBTRD
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
2 pcs.
3.2368 €
10 pcs.
3.0821 €
50 pcs.
2.7608 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455JBTRD, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 30.12 mm | |
Colour | rot | |
Suitable for | Serie 1455J | |
Height | 8.99 mm | |
Length | 81.13 mm | |
Material | PC | |
Product type | Blende |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |