1455JF | Hammond
Flange kit, angled, aluminum, (L x W x H) 78 x 16.6 x 34.5 mm, natural, for series 1455J, 1455JF
Unit Price (€ / pc.)
15.4224 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.6489 €
50 pcs.
13.1852 €
100 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange kit, 1455JF, Hammond, for 1455C enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange kit | |
| Design | angled | |
| Material | aluminum | |
| Length | 78 mm | |
| Width | 16.6 mm | |
| Height | 34.5 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | series 1455J |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |