1455JPLTBU-10 | Hammond
Aperture, PC, (L x W x H) 81.13 x 30.12 x 8.99 mm, blue, for series 1455J, 1455JPLTBU-10
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: On Request **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
18.1713 €
50 pcs.
16.3625 €
100 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455JPLTBU-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 30.12 mm | |
Colour | blue | |
Suitable for | series 1455J | |
Height | 8.99 mm | |
Length | 81.13 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |