1455JPLTRD | Hammond

Aperture, PC, (L x W x H) 81.13 x 30.12 x 8.99 mm, red, for series 1455J, 1455JPLTRD

Order No.: 61H1653
EAN: 4099889566710
MPN:
1455JPLTRD
Series: 1455
Hammond
1455JPLTRD Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7723 €
10 pcs.
3.5938 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455JPLTRD, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 30.12 mm
Farbe rot
Geeignet für Serie 1455J
Höhe 8.99 mm
Länge 81.13 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes