1455JPLY-10 | Hammond
Aperture, ABS, (L x W x H) 81.13 x 30.12 x 8.99 mm, yellow, for series 1455J, 1455JPLY-10
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.7437 €
50 pcs.
14.1610 €
100 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455JPLY-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 30.12 mm | |
Farbe | gelb | |
Geeignet für | Serie 1455J | |
Höhe | 8.99 mm | |
Länge | 81.13 mm | |
Material | ABS | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |