1455KBTBU | Hammond
Aperture, PC, (L x W x H) 81.13 x 46.13 x 8.99 mm, blue, for series 1455K, 1455KBTBU
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9980 €
50 pcs.
4.5101 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455KBTBU, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 46.13 mm | |
Colour | blue | |
Suitable for | series 1455K | |
Height | 8.99 mm | |
Length | 81.13 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |