1455KF | Hammond

Flange kit, angled, aluminum, (L x W x H) 78 x 16.6 x 51.2 mm, natural, for series 1455K, 1455KF

Order No.: 61H1364
EAN: 4099889564976
MPN:
1455KF
Series: 1455
1455KF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
15.7675 €
50 pcs.
14.1967 €
100 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange kit, 1455KF, Hammond, for 1455K enclosures

 

Technical specifications
Design abgewinkelt
Type of mounting Schraube
Width 16.6 mm
Colour natur
Suitable for Serie 1455K
Height 51.2 mm
Length 78 mm
Material Aluminium
Product type Flanschsatz
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes