1455KPLTBU-10 | Hammond
Aperture, PC, (L x W x H) 81.13 x 46.13 x 8.99 mm, blue, for series 1455K, 1455KPLTBU-10
Unit Price (€ / pc.)
31.6064 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
31.61 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6064 €
10 pcs.
30.0356 €
50 pcs.
27.0249 €
100 pcs.
24.3355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455KPLTBU-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 46.13 mm | |
Farbe | blau | |
Geeignet für | Serie 1455K | |
Höhe | 8.99 mm | |
Länge | 81.13 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |