1455KPLTBU | Hammond

Aperture, PC, (L x W x H) 81.13 x 46.13 x 8.99 mm, blue, for series 1455K, 1455KPLTBU

Order No.: 61H1661
EAN: 4099889566796
MPN:
1455KPLTBU
Series: 1455
Hammond
1455KPLTBU Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
7.0329 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455KPLTBU, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 46.13 mm
Farbe blau
Geeignet für Serie 1455K
Höhe 8.99 mm
Länge 81.13 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes