1455KPLTRD-10 | Hammond

Aperture, PC, (L x W x H) 81.13 x 46.13 x 8.99 mm, red, for series 1455K, 1455KPLTRD-10

Order No.: 61H1664
EAN: 4099889566826
MPN:
1455KPLTRD-10
Series: 1455
Hammond
1455KPLTRD-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.6064 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
31.61 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6064 €
10 pcs.
30.0356 €
50 pcs.
27.0249 €
100 pcs.
24.3355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455KPLTRD-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 46.13 mm
Farbe rot
Geeignet für Serie 1455K
Höhe 8.99 mm
Länge 81.13 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes