1455LALBU-10 | Hammond
End plate, aluminum, (L x W x H) 103 x 30.51 x 1.5 mm, blue, for series 1455L, 1455LALBU-10
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
18.1713 €
50 pcs.
16.3625 €
100 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455LALBU-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Width | 30.51 mm | |
Colour | blue | |
Suitable for | series 1455L | |
Height | 1.5 mm | |
Length | 103 mm | |
Material | aluminum | |
Accessory Type | end plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |