1455LALRD-10 | Hammond
End plate, aluminum, (L x W x H) 103 x 30.51 x 1.5 mm, red, 1455LALRD-10
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
18.1713 €
50 pcs.
16.3625 €
100 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455LALRD-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Breite | 30.51 mm | |
Farbe | rot | |
Höhe | 1.5 mm | |
Länge | 103 mm | |
Material | Aluminium | |
Produkt-Art | Endplatte |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |