1455LBBK | Hammond

Aperture, PC, (L x W x H) 106.12 x 33.63 x 8.99 mm, black, for series 1455L, 1455LBBK

Order No.: 61H1489
EAN: 4099889565706
MPN:
1455LBBK
Series: 1455
Hammond
1455LBBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.8199 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455LBBK, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Breite 33.63 mm
Farbe schwarz
Geeignet für Serie 1455L
Höhe 8.99 mm
Länge 106.12 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes