1455LBRED | Hammond
Aperture, ABS, (L x W x H) 106.12 x 33.63 x 8.99 mm, red, for series 1455L, 1455LBRED
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.8199 €
50 pcs.
3.4391 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455LBRED, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Breite | 33.63 mm | |
Farbe | rot | |
Geeignet für | Serie 1455L | |
Höhe | 8.99 mm | |
Länge | 106.12 mm | |
Material | ABS | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |