1455LBY | Hammond

Aperture, ABS, (L x W x H) 106.12 x 33.63 x 8.99 mm, yellow, for series 1455L, 1455LBY

Order No.: 61H1497
EAN: 4099889565782
MPN:
1455LBY
Series: 1455
Hammond
1455LBY Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9865 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455LBY, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Breite 33.63 mm
Farbe gelb
Geeignet für Serie 1455L
Höhe 8.99 mm
Länge 106.12 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes