1455LPLTBU-10 | Hammond
Aperture, PC, (L x W x H) 106.12 x 33.63 x 8.99 mm, blue, for series 1455L, 1455LPLTBU-10
Unit Price (€ / pc.)
23.2050 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
10 pcs.
22.0507 €
50 pcs.
19.8492 €
100 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455LPLTBU-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 33.63 mm | |
Farbe | blau | |
Geeignet für | Serie 1455L | |
Höhe | 8.99 mm | |
Länge | 106.12 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |