1455LPLTBU | Hammond
Aperture, PC, (L x W x H) 106.12 x 33.63 x 8.99 mm, blue, for series 1455L, 1455LPLTBU
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.2241 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455LPLTBU, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 33.63 mm | |
Colour | blue | |
Suitable for | series 1455L | |
Height | 8.99 mm | |
Length | 106.12 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |