1455LPLY-10 | Hammond

Aperture, ABS, (L x W x H) 106.12 x 33.63 x 8.99 mm, yellow, for series 1455L, 1455LPLY-10

Order No.: 61H1676
EAN: 4099889566949
MPN:
1455LPLY-10
Series: 1455
Hammond
1455LPLY-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.2780 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.3141 €
50 pcs.
16.4934 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455LPLY-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 33.63 mm
Farbe gelb
Geeignet für Serie 1455L
Höhe 8.99 mm
Länge 106.12 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes