1455NBBK-10 | Hammond
Aperture, PC, (L x W x H) 106.12 x 56.13 x 8.99 mm, black, for series 1455N, 1455NBBK-10
Unit Price (€ / pck.)
14.4109 € *
Available: 0 pck.
Available in 7 Days: 5 pck.
Leadtime: 2 Weeks **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pck.
14.4109 €
10 pck.
13.6731 €
50 pck.
12.3046 €
100 pck.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455NBBK-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 56.13 mm | |
Colour | black | |
Suitable for | series 1455N | |
Height | 8.99 mm | |
Length | 106.12 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |