1455NBTRD | Hammond

Aperture, PC, (L x W x H) 106.12 x 56.13 x 8.99 mm, red, for series 1455N, 1455NBTRD

Order No.: 61H1509
EAN: 4099889565904
MPN:
1455NBTRD
Series: 1455
Hammond
1455NBTRD Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.3308 €
50 pcs.
5.7120 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455NBTRD, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 56.13 mm
Colour red
Suitable for series 1455N
Height 8.99 mm
Length 106.12 mm
Material PC
Accessory Type aperture
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes