1455NPLRED | Hammond

Aperture, ABS, (L x W x H) 106.12 x 56.13 x 8.99 mm, red, for series 1455N, 1455NPLRED

Order No.: 61H1679
EAN: 4099889566970
MPN:
1455NPLRED
Series: 1455
Hammond
1455NPLRED Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.2122 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455NPLRED, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 56.13 mm
Farbe rot
Geeignet für Serie 1455N
Höhe 8.99 mm
Länge 106.12 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes