1455NPLTBU | Hammond
Aperture, PC, (L x W x H) 106.12 x 56.13 x 8.99 mm, blue, for series 1455N, 1455NPLTBU
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.3308 €
50 pcs.
5.7120 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455NPLTBU, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 56.13 mm | |
Farbe | blau | |
Geeignet für | Serie 1455N | |
Höhe | 8.99 mm | |
Länge | 106.12 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |