1455NPLY | Hammond

Aperture, ABS, (L x W x H) 106.12 x 56.13 x 8.99 mm, yellow, for series 1455N, 1455NPLY

Order No.: 61H1685
EAN: 4099889567038
MPN:
1455NPLY
Series: 1455
Hammond
1455NPLY Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7957 €
50 pcs.
4.3197 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455NPLY, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 56.13 mm
Farbe gelb
Geeignet für Serie 1455N
Höhe 8.99 mm
Länge 106.12 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes