1455PAL-10 | Hammond
End plate, aluminum, (L x W x H) 125.3 x 30.43 x 1.5 mm, natural, for series 1455P, 1455PAL-10
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
10 pcs.
19.7421 €
50 pcs.
17.7786 €
100 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455PAL-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Width | 30.43 mm | |
Colour | natural | |
Suitable for | series 1455P | |
Height | 1.5 mm | |
Length | 125.3 mm | |
Material | aluminum | |
Accessory Type | end plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |