1455PALRD-10 | Hammond

End plate, aluminum, (L x W x H) 125.3 x 30.43 x 1.5 mm, red, 1455PALRD-10

Order No.: 61H1516
EAN: 4099889565973
MPN:
1455PALRD-10
Series: 1455
Hammond
1455PALRD-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
22.4672 €
50 pcs.
20.2181 €
100 pcs.
18.1951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum End Panel, 1455PALRD-10, Hammond

Aluminum End Panels (For Use With Metal End Plate Enclosures)

Technical specifications
Width 30.43 mm
Colour red
Height 1.5 mm
Length 125.3 mm
Material aluminum
Accessory Type end plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes