1455PBBK | Hammond

Aperture, PC, (L x W x H) 129.01 x 34.14 x 10.49 mm, black, for series 1455P, 1455PBBK

Order No.: 61H1517
EAN: 4099889565980
MPN:
1455PBBK
Series: 1455
Hammond
1455PBBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5101 €
50 pcs.
4.0579 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455PBBK, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 34.14 mm
Colour black
Suitable for series 1455P
Height 10.49 mm
Length 129.01 mm
Material PC
Accessory Type aperture
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes