1455PPLRED-10 | Hammond

Aperture, ABS, (L x W x H) 129.01 x 34.14 x 10.49 mm, red, for series 1455P, 1455PPLRED-10

Order No.: 61H1690
EAN: 4099889567083
MPN:
1455PPLRED-10
Series: 1455
Hammond
1455PPLRED-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.5402 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.6358 €
50 pcs.
15.8627 €
100 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455PPLRED-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Width 34.14 mm
Colour red
Suitable for series 1455P
Height 10.49 mm
Length 129.01 mm
Material ABS
Accessory Type aperture
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes