1455PPLRED | Hammond

Aperture, ABS, (L x W x H) 129.01 x 34.14 x 10.49 mm, red, for series 1455P, 1455PPLRED

Order No.: 61H1689
EAN: 4099889567076
MPN:
1455PPLRED
Series: 1455
Hammond
1455PPLRED Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5101 €
50 pcs.
4.0579 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455PPLRED, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 34.14 mm
Farbe rot
Geeignet für Serie 1455P
Höhe 10.49 mm
Länge 129.01 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes