1455PPLTRD | Hammond
Aperture, PC, (L x W x H) 129.01 x 34.14 x 10.49 mm, red, for series 1455P, 1455PPLTRD
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8667 €
50 pcs.
5.2717 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455PPLTRD, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 34.14 mm | |
Colour | red | |
Suitable for | series 1455P | |
Height | 10.49 mm | |
Length | 129.01 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |