1455PPLY-10 | Hammond
Aperture, ABS, (L x W x H) 129.01 x 34.14 x 10.49 mm, yellow, for series 1455P, 1455PPLY-10
Unit Price (€ / pc.)
19.2780 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.3141 €
50 pcs.
16.4934 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455PPLY-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 34.14 mm | |
Farbe | gelb | |
Geeignet für | Serie 1455P | |
Höhe | 10.49 mm | |
Länge | 129.01 mm | |
Material | ABS | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |