1455QALRD-10 | Hammond
End plate, aluminum, (L x W x H) 124.79 x 50.9 x 1.45 mm, red, 1455QALRD-10
Unit Price (€ / pc.)
27.0606 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
10 pcs.
25.7040 €
50 pcs.
23.1455 €
100 pcs.
20.8250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455QALRD-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Width | 50.9 mm | |
Colour | red | |
Height | 1.45 mm | |
Length | 124.79 mm | |
Material | aluminum | |
Accessory Type | end plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |